
Amphenol C146 10G024 500 1-1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 1 pc(s)
Technical specifications
- Type
C146 10G024 500 1-1
- Product type
Bush enclosure
- Features
2x transverse brace
1x cable exit (lateral)
low type
- Manufacturer part #
C146 10G024 500 1-1
- Series
Heavy|mate® C146
- Case material
Metal
- Factory colour
Grey
- Thread size
PG21
IP65
- Content
1 pc(s)
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Contamination level
3
- Thread type
PG21
- Pins
24 + PE
- Temperature range
-40 - +100 °C
Documents & Downloads
Datasheet
Datasheet 738061 Amphenol C146 10G024 500 1-1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738061 Amphenol C146 10G024 500 1-1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 1 pc(s)





