
Number
Technical specifications
- Features
2x transverse brace
1x cable exit (lateral)
low type
- Series
Heavy|mate® C146
- Case material
Metal
- Factory colour
Grey
- Thread size
M23
IP65
- Content
1 pc(s)
- Manufacturer part #
C146 21R024 500 1-1
- Type
C146 21R024 500 1-1
- Thread type
M23
- Contamination level
3
- Pins
24 + PE
- Temperature range
-40 - +100 °C
- Max. temperature
+100 °C
- Min. temperature
-40 °C
- Product type
Bush enclosure
Documents & Downloads
Datasheet
Datasheet 738043 Amphenol C146 21R024 500 1-1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 1 pc(s)
User & Safety Instructions
User & Safety Instructions 738043 Amphenol C146 21R024 500 1-1 Bush enclosure 2x transverse brace, 1x cable exit (lateral), low type 1 pc(s)





