
Number
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Screws
- Connection angle
45°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
L17D45PK-P-15-L717DA15PST
- Factory colour
Black
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (lateral)
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-55 °C up to +85 °C
- Type
L17D45PK-P-15-L717DA15PST
Documents & Downloads
Datasheet
Datasheet 1707710 Amphenol L17D45PK-P-15-L717DA15PST D-SUB pin strip set 45 ° Number of pins: 15 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707710 Amphenol L17D45PK-P-15-L717DA15PST D-SUB pin strip set 45 ° Number of pins: 15 Screws 1 pc(s)



