
Number
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
9
- Connection
Screws
- Connection angle
45°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
L17D45ZK09+L717DE09PST
- Factory colour
Zinc
- Industrial packaging
No
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (lateral)
+ 4-40 knurl head screw
shielded housing
- Temperature range
-40 °C up to +85 °C
- Type
L17D45ZK09+L717DE09PST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707861 Amphenol L17D45ZK09+L717DE09PST D-SUB pin strip set 45 ° Number of pins: 9 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707861 Amphenol L17D45ZK09+L717DE09PST D-SUB pin strip set 45 ° Number of pins: 9 Screws 1 pc(s)









