
Total (€ 4.61 / piece)
€ 4.61
plus VAT.
14-day return policy included
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 3
- Number of pins: 62
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
62
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
3
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DPPK37-BK+L77HDC62S
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ strain relief clip
+ 4-40 knurl head screw
- Temperature range
-55 °C up to +85 °C
- Type
L17DPPK37-BK+L77HDC62S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707912 Amphenol L17DPPK37-BK+L77HDC62S D-SUB receptacle set 180 ° Number of pins: 62 Solder bucket 1 pc(s)












