
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.45 / piece)
€ 7.55
-28 %
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DTPK-P-15+L717SDA15P
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-55 °C up to +85 °C
- Type
L17DTPK-P-15+L717SDA15P
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707914 Amphenol L17DTPK-P-15+L717SDA15P D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)










