
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 5.87
5
6% = € 0.35
€ 5.52
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 5.87 / piece)
€ 8.39
-30 %
€ 5.87
plus VAT.
14-day return policy included
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DTPK-P-25+L77SDB25S
- Factory colour
Black
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ 4-40 knurl head screw
+ strain relief gland
- Temperature range
-55 °C up to +85 °C
- Type
L17DTPK-P-25+L77SDB25S
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707915 Amphenol L17DTPK-P-25+L77SDB25S D-SUB receptacle set 180 ° Number of pins: 25 Solder bucket 1 pc(s)












