
Number
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Screws
- Connection angle
45°
- No. of rows
2
- Content
1 Set
- Manufacturer part #
L17DTSL25-RG-LJS-S+L717DB25PST
- Factory colour
Zinc
- Industrial packaging
No
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (lateral)
+ cable sleeve
+ 4-40 knurl head screw
shielded housing
- Temperature range
-40 °C up to +85 °C
- Type
L17DTSL25-RG-LJS-S+L717DB25PST
Documents & Downloads
Datasheet
Datasheet 1707994 Amphenol L17DTSL25-RG-LJS-S+L717DB25PST D-SUB pin strip set 45 ° Number of pins: 25 Screws 1 Set
User & Safety Instructions
User & Safety Instructions 1707994 Amphenol L17DTSL25-RG-LJS-S+L717DB25PST D-SUB pin strip set 45 ° Number of pins: 25 Screws 1 Set









