
Number
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Screws
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
L17DTZF15-LJS-RG+L717DA15PST
- Factory colour
Zinc
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ strain relief clip
+ 4-40 knurl head screw
+ cable sleeve
shielded housing
- Temperature range
-45 °C up to +85 °C
- Type
L17DTZF15-LJS-RG+L717DA15PST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707876 Amphenol L17DTZF15-LJS-RG+L717DA15PST D-SUB pin strip set 180 ° Number of pins: 15 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707876 Amphenol L17DTZF15-LJS-RG+L717DA15PST D-SUB pin strip set 180 ° Number of pins: 15 Screws 1 pc(s)










