
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 15
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
15
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DTZF15-LJS-RG+L717SDA15P
- Factory colour
Zinc
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ strain relief clip
+ cable sleeve
+ 4-40 knurl head screw
shielded housing
- Temperature range
-45 °C up to +85 °C
- Type
L17DTZF15-LJS-RG+L717SDA15P
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707972 Amphenol L17DTZF15-LJS-RG+L717SDA15P D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707972 Amphenol L17DTZF15-LJS-RG+L717SDA15P D-SUB pin strip set 180 ° Number of pins: 15 Solder bucket 1 pc(s)










