
Quantity (Set(s))
Savings
Package size (plus VAT.)
1
-
€ 14.28
3
6% = € 0.79
€ 13.49
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 14.28 / piece)
€ 21.84
-35 %
€ 14.28
plus VAT.
14-day return policy included
Highlights & Details
D-SUB pin strip set
- D-SUB pin strip set
- No. of rows: 2
- Number of pins: 25
Technical specifications
- Product type
D-SUB pin strip set
- Connector type
Pin strip, straight
- Number of pins
25
- Connection
Solder bucket
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Mating cycles
100
- Manufacturer part #
L17DTZF25-LJS-RG+L717SDB25P
- Factory colour
Zinc
- Contact type
Punched contacts
- Contact material
Copper alloy
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ strain relief clip
+ cable sleeve
+ 4-40 knurl head screw
shielded housing
- Temperature range
-45 °C up to +85 °C
- Type
L17DTZF25-LJS-RG+L717SDB25P
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707973 Amphenol L17DTZF25-LJS-RG+L717SDB25P D-SUB pin strip set 180 ° Number of pins: 25 Solder bucket 1 pc(s)










