
Number
Highlights & Details
D-SUB receptacle set
- D-SUB receptacle set
- No. of rows: 2
- Number of pins: 9
Technical specifications
- Product type
D-SUB receptacle set
- Connector type
Power strip
- Number of pins
9
- Connection
Screws
- Connection angle
180°
- No. of rows
2
- Content
1 pc(s)
- Manufacturer part #
L17MHDM09+L77DE09SST
- Factory colour
Zinc
- Contact type
Machined contacts
- Contact material
Brass
- Contact surface
Gold on nickel
- Test voltage
1000 V
- Features
1x cable entry (straight)
+ strain relief gland
+ 4-40 knurl head screw
shielded housing
- Temperature range
-40 °C up to +85 °C
- Type
L17MHDM09+L77DE09SST
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1707845 Amphenol L17MHDM09+L77DE09SST D-SUB receptacle set 180 ° Number of pins: 9 Screws 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1707845 Amphenol L17MHDM09+L77DE09SST D-SUB receptacle set 180 ° Number of pins: 9 Screws 1 pc(s)










