
Amphenol T 3636 001 Bullet connector Connector, straight Total number of pins: 12 Series (round connectors): C091 1 pc(s
Number
Highlights & Details
Round connector C091/A
Technical specifications
- Shielding: Through-linked when inserted and locked (for EMC)
- Type
T 3636 001
- Product type
Bullet connector
- Connector type
Connector, straight
- Total no. of pins
12
- Connection
Soldering
- Content
1 pc(s)
- Max. temperature
+85 °C
- Nominal current
3 A
- Min. temperature
-40 °C
- Nominal current - rounded value
3 A
- Nominal voltage
60 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
3 mm
- Connection angle
180°
- Manufacturer part #
T 3636 001
- Cable Ø range
3 - 6 mm
- Certification marks
E 63 093 UL
- Number of pins
12
IP40
- Series
C091
- Type
Straight cable socket
- Insulation resistance
> 1010 Ω
- Nominal voltage (details)
250 V
- Nominal current (details)
3 A
- Contamination level
1
- Pins
12
- Connection
Soldering
- Cable diameter
3 - 6 mm
- Temperature range
-40 - +85 °C
- Reading category
I
Documents & Downloads
Datasheet
Datasheet 740073 Amphenol T 3636 001 Bullet connector Connector, straight Total number of pins: 12 Series (round connectors): C091 1 pc(s
User & Safety Instructions
User & Safety Instructions 740073 Amphenol T 3636 001 Bullet connector Connector, straight Total number of pins: 12 Series (round connectors): C091 1 pc(s
Description
Features
- Connector with screw lock, solder connection
- Internal strain-relief clamp.




