The Car Cradle is the most professional loading and fastening solution. It is particularly suitable for users, who have to insert the housing several times a day in a holder, in which it can also be charged immediately. This is important, for example, for delivery drivers and maintenance personnel, but also for emergency services. It only takes seconds to insert the housing into the car cradle or to remove it. The charging process starts automatically and ends automatically after the battery is charged.
Instead of a normal lighting cable or the Charging Connector, the waterproof Car Cradle Connector is attached to the base of the aiShell™. It is permanently attached there with two screws. On its underside it has two hard gold-plated contact surfaces. After insertion into the car cradle, the device is charged via this.
The Car Cradle has been developed for use in vehicles. The best way to do this is to use the familiar RAM-mount modules. An overview can be found here. With these fixings, it is also possible to mount the device on tables, walls, machines and windows.
However, if the system is to be installed in vehicles in which no holes may be drilled, our "no-drill" solutions are available. We would be happy to advise you personally.
Due to the adjustability of the upper and lower half, the Car Cradle is suitable for aiShell™ 9.7, aiShell™10 and aiShell™ Air alike.
This text is machine translated.