
Highlights & Details
Anchor SOLIX V1 Smarter charger for electric cars - 22kW
- AI saves up to 58% annually
- Benefit from low-fare prices
- Set on maximum solar energy
- Only 1 second finger-tip charging
- Fits perfectly in narrow garages thanks to 13.5cm slim design
- Quick installation in just 15 minutes
- Intelligent control via APP
- 8 years durability
- Compatible with 99% of all electric and hybrid vehicles
Technical specifications
- Temperature (max.): 50°C (operating), 85°C (storage)
- Temperature (min): -30°C (operating), -40°C (storage)
- Nominal voltage: 400V ±20% (3P+N+PE)
- Product type
Wallbox
- Authorisation
App
RFID
- Charger connectors
Type 2
- Charging current
32 A
- Charging capacity
22 kW
- Cable length
5 m
IP65
IP55
- Certification marks
IEC 61851-21-21-2:301489-1/5.1, IEC 2006-4-3:61000, EN 301489-17 V3.2.4:2020, EN 2018 V2.2.3:2019, EN IEC 63000:2018 (and others on request)
- Factory colour
Multicolour
- Weight
5600 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3466394 Anker Anker SOLIX V1 Smart EV Charger 22KW CAB Wallbox Type 2 32 A 22 kW App, RFID
User & Safety Instructions
User & Safety Instructions 3466394 Anker Anker SOLIX V1 Smart EV Charger 22KW CAB Wallbox Type 2 32 A 22 kW App, RFID
Information
Information 3466394 Anker Anker SOLIX V1 Smart EV Charger 22KW CAB Wallbox Type 2 32 A 22 kW App, RFID
Conformity certificate
Conformity certificate 3466394 Anker Anker SOLIX V1 Smart EV Charger 22KW CAB Wallbox Type 2 32 A 22 kW App, RFID
Description
Intelligent charging, maximum savings – save up to 58% per year. The smart KI combines current electricity prices, schedules and solar data, in order to charge your car automatically when it is most favorable and most environmentally friendly.
Maximum use of your solar energy
Use excess solar power specifically to charge your electric car. Instead of returning it to the net, you supply your vehicle directly – for maximum savings and real sustainability.
Seamless control from everywhere
With the anchor APP you can start the charging at any time, stop or schedule it – very conveniently while traveling. Keep track of your energy consumption data and stay connected anytime even in the event of a Wi-Fi outage thanks to cloud or Bluetooth connection.
Compact and lightweight - for more space
No more hassle of getting out - the V1 EV charger saves valuable parking space thanks to its slim design. Even the installation is easy: Ready in just 3 steps.
Reliable in all weathers
Whether it's snowstorm or summer heat – the V1 runs reliably from -30°C to +50°C. It is best protected with IP55 against water and dust as well as IK10 shock resistance.
Integrated protection against overheating and leakage current
Safe charging – anytime The V1 monitors the temperature in real time and meets all relevant EU standards.
99% compatibility with electric and hybrid vehicles
The universal type 2 plug enables safe charging with three-phase charging up to 22kW (32A). The V1 meets the IEC 61851-1 Mode 3 standard for safe and reliable performance.
This text is machine translated.

