
Highlights & Details
Anker SOLIX BP2600 Spare battery
- Up to 5120Wh with anchor SOLIX F2600 (2560Wh)
Technical specifications
- Special features: 3-point closure system, fall-proof, InfiniPower Technology
- Min. Operating temperature -20°C.
- Max. operating temperature: 60 °C
- Recycle operations, max. 3000
- MTBF: 50.000 hours
- Product type
Spare battery
- Capacity (mAh, Ah)
800 Ah
- Capacity
2560 Wh
- Technology
Lithium iron phosphate
- Length
26.8 cm
- Width
44.3 cm
- Height
23.8 cm
- Weight
21.8 kg
- Factory colour
Grey
- Dim
(L x W x H) 26.8 x 44.3 x 23.8 cm
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3433889 Anker SOLIX BP2600 Spare battery 800 Ah Lithium iron phosphate Grey
User & Safety Instructions
User & Safety Instructions 3433889 Anker SOLIX BP2600 Spare battery 800 Ah Lithium iron phosphate Grey
Information
Test Summary Report 3433889 Anker SOLIX BP2600 Spare battery 800 Ah Lithium iron phosphate Grey
Security datasheet
Security datasheet 3433889 Anker SOLIX BP2600 Spare battery 800 Ah Lithium iron phosphate Grey
Description
The fall-proof Unibody design, electronic components with a service life of 50,000 hours and a ventilation grille for improved heat dissipation make it clear that the expansion battery is designed for a long service life. A stable 3-point protective lock protects the battery and prevents leakage current while charging. In contrast to an average of 2 years, the extension battery of the portable anchor SOLIX F2600 Power Station is designed in such a way that it can reliably power your devices for 10 years each day.
This text is machine translated.


















