
Highlights & Details
Anker SOLIX BP3800 Spare battery
- Up to 26.9kWh with anchor SOLIX F3800 (3840Wh)
Technical specifications
- Remote management interface: Wi-Fi, Bluetooth
- Special features: LED display, 10 years battery life
- Min. Operating temperature 0°C.
- Max. operating temperature: 40 °C
- Product type
Spare battery
- Capacity
3840 Wh
- Technology
Lithium iron phosphate
- Length
39.2 mm
- Connector type
PG socket
- Width
26.2 mm
- Height
35.4 mm
- Powerbank features
Status display
- Weight
34.5 kg
- Factory colour
Multicolour
- Dim
(L x W x H) 39.2 x 26.2 x 35.4 mm
- Connector
Wi-Fi
- Connector
Pin contact
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3433901 Anker SOLIX BP3800 Spare battery Lithium iron phosphate Wi-Fi Multicolour Status display
Information
Test Summary Report 3433901 Anker SOLIX BP3800 Spare battery Lithium iron phosphate Wi-Fi Multicolour Status display
Security datasheet
Security datasheet 3433901 Anker SOLIX BP3800 Spare battery Lithium iron phosphate Wi-Fi Multicolour Status display
Description
This text is machine translated.















