
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.

Bluetooth speaker
15 W
Outdoor
Powerbank function
6
Wireless
(W x H x D) 106 x 45.5 x 102 mm
Black
24 h
rechargeable
380 g
106 mm
45.5 mm
102 mm
No
5 W
15 W
Yes
IP68
w/o USB Power Delivery
24 h
15 W
yes
1
yes
1 Stück(e)
yes
8518210000
461 g
yes
User & Safety Instructions 3796383 Anker Soundcore Boom Go 3i Bluetooth speaker Outdoor, Powerbank function Black