
Number
Highlights & Details
LAN IP-Rotatable/tilting camera;3072 x 1728 p;AnnkeI81EM;I81EMOutdoors
- 3K 5 MP resolution (3072 x 1728)
- Pan and tilt motion
- Intelligent dual light technology for color and IR night vision up to 30 m.
- Two-way audio with built-in microphone and speaker
- Efficient H.265+ compression technology
- PoE (Power over Ethernet) and DC 12 V power supply
- Remote access via ANNKE Vision APP or client
- IP66 dust and waterproof
Technical specifications
- Maximum resolution: 3K (3072 x 1728)
- Aspect ratio: 16:9 (better suited for most common screens)
- Video compression: Mainstream H.265+/H.265/H.264/H.264, Substream H.265/H.264/MJPEG
- Video bit rate: 32 Kbps to 8 Mbps
- Min Illumination: 24 hours color: 0,001 lux @ (F1.0, AGC ON), 0 lux with light
- Swivelling: 0° to 340°
- Tilt: -5° to 105°
- Audio compression G.711alaw/G.722.1/G.726/MP2L2/AAC-LC/PCM
- Operating Power: 12 V DC ± 25%, 0.75 A, max. 9 W; PoE (802.3af), max. 10 W
- Ethernet interface:1 RJ45 10 M/100 M self-adaptive Ethernet interface
- Operating temperature -30° to 50°C.
- Product type
CCTV camera
- CCTV features
Saves footage on SD card
IR LEDs
ONVIF support
PoE IEEE 802.3af
White spotlight
2-way communication
Microphone
Speaker
- Camera type
Rotatable/tilting camera
- Power supply
PoE (Power over Ethernet)
- Resolution (max.)
3072 x 1728 p
- Sensor size
3.18 mm (1/8")
- Sensor type
CMOS
- Focal length
2,8 mm
- Max. viewing angle hor.
105.7°
- Vertical viewing angle
57.3°
- Vertical viewing angle
124.9°
- App compatibility
Yes
- Transfer type
LAN
- Light sensitivity (+ IR)
0 lx
- Light sensitivity (- IR)
0.001 lx
- IR range (max.)
30 m
- Used at
Outdoors
- Type
microSD card (up to 256 GB)
- Width
120 mm
- Height
234.2 mm
- Depth
162 mm
- Dim
(W x H x D) 120 x 234.2 x 162 mm
- Weight
780 g
- F-numbers
F1.0
- Enclosure material
Plastic
- Factory colour
White
IP66
- Signal standard
IP
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2922318 Annke I81EM I81EM LAN IP CCTV camera 3072 x 1728 p
User & Safety Instructions
User & Safety Instructions 2922318 Annke I81EM I81EM LAN IP CCTV camera 3072 x 1728 p
Description
The ANNKE I81EM security camera is equipped with a 1/1.8" progressive scan BSI CMOS sensor, which enables a resolution of 3K (3072x1728 pixels) at 20 frames per second. This provides for a very clear and detailed picture quality, which accurately reproduces even the smallest details. The page ratio of 16:9 is especially suitable for modern screens.
The camera has a horizontal swivel function of up to 340° and a vertical tilt function of up to 110°. This flexibility enables comprehensive monitoring of large areas and significantly reduces blind spots.
The ANNKE I81EM uses the technology DWDR (Digital Wide Dynamic Range), 3D DNR (Digital Noise Reduction), BLC (Backlight Compensation) and HLC (Highlight Compensation) for picture improvement. These technologies provide clear and detailed images both by day and by night.
The integration of advanced technologies such as 1/1.8 BSI sensors, f/1.0 superaperture, ISP (Image Signal Processor) and dual auxiliary lighting allows for true color night vision.
With the H.265+/H.265 video compression technology, the camera saves significant bandwidth and memory capacity, WAS enables efficient and cost-efficient data storage.
The integrated microphone and the loudspeaker of the camera enable a communication in real-time. This is Ideal for interaction with visitors or as a deterrent to unwanted persons. The system supports filtering of ambient noise and records videos with clear sound.
Thanks to the dual lighting system, the camera can switch between color and infrared light. By default, the camera uses infrared light at night to detect objects. As soon as motion is detected, the white light turns on and delivers clear color pictures. Full-infrared or white-light modes are also available, with the infrared light having a range of up to 30 meters and the white light having a range of up to 20 meters.
In case of motion detection, immediate push messages are sent to the APP and e-mail notifications.
The ANNKE I81EM surveillance camera can be powered either via PoE (Power over Ethernet) with a network recorder (NVR), PoE injector or by connecting it to a power outlet. This gives flexibility in installation and use.
The camera has an integrated MicroSD/SDHC/SDXC slot, which supports memory cards with a capacity of up to 256 GB. This allows local storage of videos without the need for additional devices. Also the storage of video recordings on a network video recorder (NVR) is possible without any problem.
The ANNKE I81EM supports the RTSP and ONVIF protocols and works with third-party software and ONVIF-compatible systems.
With the ANNKE Vision APP or the Client, users can access and control their camera at any time and from anywhere.
This robust, weatherproof surveillance camera with IP66 protection class is designed for extreme operating conditions indoors and outdoors from -30 °C to +50 °C. Whether heavy rain, strong wind or snow - the camera remains ready for use.
This text is machine translated.
Features
- Illumination type: Intelligent white light, up to 30 m.
- Ambient noise filtering: Yes
- IMAGE ENHANCEMENT: 3D DNR, BLC, HLC, WDR
- Clear pictures even with strong backlight thanks to 120 dB WDR
- IPv4/IPv6, HTTP, HTTPS, QoS, DNS, protocol DDNS, NTP, RTSP, RTP, TCP/IP, UDP, DHCP, FTP
- API / ONVIF: Open Network Video Interface Version 18.12
- Audio: Built-in microphone and speaker, supports two-way audio
- Alarm: Motion detection, video sabotage alarm, exception
- General function: Mirroring, password protection, watermarks
- Supports MicroSD cards (up to 256 GB)
- Weatherproof IP66
Scope of delivery
- ANNKE I81EM 3K PoE dome camera
- User manual
- Monitoring shield
- Screw key
- Mounting template
- Fixing screws
- Waterproof lid.





















