
Number
Highlights & Details
HyFlex® 11-840 Mechanical safety gloves, black, L
- Category III.ANSI abrasion resistance level 4ANSI-Cut protection level A1OELKO-TEX® CentexbelDermatological testedFood contactEcovadis label
Technical specifications
- Food contact: YesWash instruction: 40°C.UnisexTechnology: ANSELL GRIP™ERGOFORM™FORTIX®ZONZ®Protection level: Light loads
- Product type
Protective glove
- Size
9
- Factory colour
Black
- EN standard
EN 388:2016
EN 420-2003
EN 407:2020
EN 388-2003
EN 21420:2020
EN 407-04
- Features
Latex-free
silicone free
- ISO standard
ISO 21420:2020
- Content
1 Pair
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2753335 Ansell 11840R090-1P HyFlex® Nylon, Spandex Protective glove Size (gloves): 9 EN 388:2016, EN 420-2003, EN 407:2020, EN 3
Conformity certificate
Conformity certificate 2753335 Ansell 11840R090-1P HyFlex® Nylon, Spandex Protective glove Size (gloves): 9 EN 388:2016, EN 420-2003, EN 407:2020, EN 3
Description
This text is machine translated.
Features
- Up to twice the robustness of a standard all purpose glove made from nitrile of the Premium classThe patent pending nitrile foam coating offers 20% higher breathability than previous material mixtures. The result: Cooler, drier hands, reduced weldingThe flexible material, which is adapted to the anatomy of the hand almost like a second skin, completely encloses the inner hand for additional wearing comfort, precise tactile sensitivity and greater freedom of movement when changing between operationsThe optimized knitting fabric at the root of the little finger, at the fingertips and throughout the inner hand is adapted to the anatomy of the handSilicone-free. No contamination of metal parts before painting by the transfer of released silicone particlesAlso available in a packaging for vending machines
Scope of delivery
- Gloves







