
Number
Highlights & Details
AlphaTec® 37-310 Chemical protective gloves, blue, S
- Category III.REACH regulationFood contact
Technical specifications
- UnisexProtection level: Light loads
- Product type
Chemical resistant glove
- Size
7
- Factory colour
Blue
- EN standard
EN 388:2016
EN 374-5
EN 21420:2020
EN 374-1:2016/ Typ B
- Features
Latex-free
silicone free
anti-static
- ISO standard
ISO 21420:2020
ISO 374-1:2016/ Typ B
ISO 18889:2019
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 2753353 Ansell 37310070 AlphaTec® Chemical resistant glove Size (gloves): 7 EN 388:2016, EN 374-5, EN 21420:2020, EN 374-1:2016/
User & Safety Instructions
User & Safety Instructions 2753353 Ansell 37310070 AlphaTec® Chemical resistant glove Size (gloves): 7 EN 388:2016, EN 374-5, EN 21420:2020, EN 374-1:2016/
Description
This text is machine translated.
Features
- Recommended forProcessing of dairy productsProcessing fruits and vegetablesPrepared dishesBuilding managementCleaning
Scope of delivery
- Gloves







