
Quantity (Pair)
Savings
Package size (plus VAT.)
1
-
€ 5.45
5
6% = € 0.32
€ 5.13
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.45 / piece)
€ 5.45
plus VAT.
14-day return policy included
Highlights & Details
AlphaTec® Solvex® 37-676 Chemical protective gloves, Green, M
- Category III.ANSI abrasion resistance level 5Compatible with REACH regulationFood type: Rubber
Technical specifications
- UnisexProtection level: Average loads
- Product type
Chemical resistant glove
- Size
8
- Factory colour
Green
- EN standard
EN 388:2016
EN 374-1:2016/ Typ A
- Features
Latex-free
silicone free
anti-static
- ISO standard
ISO 374-1:2016/ Typ A
ISO 18889:2019-04
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 2753364 Ansell 37676080 AlphaTec® Solvex® Cotton velour Chemical resistant glove Size (gloves): 8 EN 388:2016, EN 374-1:2016/ Ty
User & Safety Instructions
User & Safety Instructions 2753364 Ansell 37676080 AlphaTec® Solvex® Cotton velour Chemical resistant glove Size (gloves): 8 EN 388:2016, EN 374-1:2016/ Ty
Description
Combines robustness and chemical strength, protects the hands against various dangers by chemicals High performance nitrile mixture for an unbeatable combination of chemical strength and robustness ; optimum results in wet or dry working areas. The glove offers an outstanding tear, puncture and abrasion resistance compared to rubber or neoprene gloves. Optimum finger movement and Flexibilität. No swelling, loss of power or degradation; does not trigger contact dermatitis.
This text is machine translated.
This text is machine translated.
Features
- Designed for optimal results in wet or dry work areas where chemical protection is mandatoryFully re-usable by unbeatable abrasion resistanceExcellent comfortFDA approval for foodIts structured diamond finish increases the grip safety
Scope of delivery
- Gloves
Hints
Not suitable as flame or heat protection (-25 °C or 100 °C). Not suitable as a protection against aromatic hydrocarbons, chlorine-containing solvents and many ketones. Suitable for contact with all foodstuffs.







