
Number
Technical specifications
- Product type
Chemical resistant glove
- Material (palm)
Natural rubber
- Size
8.5
- Factory colour
Black
- EN standard
EN 21420:2020
- Features
silicone free
- ISO standard
ISO 21420:2020
- Content
1 Pair
- Material (back of the hand)
Natural rubber
Documents & Downloads
Datasheet
Datasheet 3340164 Ansell 87108085 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 8.5 EN 21420:2020 ISO 21420:2020 1 Pair
User & Safety Instructions
User & Safety Instructions 3340164 Ansell 87108085 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 8.5 EN 21420:2020 ISO 21420:2020 1 Pair
Conformity certificate
Conformity certificate 3340164 Ansell 87108085 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 8.5 EN 21420:2020 ISO 21420:2020 1 Pair
Description
Features
- Heavy-duty chemical protection glove
- Roll edge for easy pulling
- 610 mm / 24 inch long glove length
- Glove made of pure natural rubber with a thickness of 1.5 mm / 59 mils
- High resistance to water-based chemicals
- Good flexibility and elasticity to avoid cracking
- Chlorine-hardened and cleaned glove surface
- AQL value: 0.65
- This text is machine translated.

