
Number
Technical specifications
- Product type
Chemical resistant glove
- Size
10.5
- Factory colour
Black
- EN standard
EN 21420:2020
- Content
1 Pair
Documents & Downloads
Datasheet
Datasheet 3340217 Ansell 87118105 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 10.5 EN 21420:2020 1 Pair
User & Safety Instructions
User & Safety Instructions 3340217 Ansell 87118105 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 10.5 EN 21420:2020 1 Pair
Conformity certificate
Conformity certificate 3340217 Ansell 87118105 AlphaTec Natural rubber Chemical resistant glove Size (gloves): 10.5 EN 21420:2020 1 Pair
Description
Recommended for:
Filling/emptying process equipment
Loading raw materials
Transport of liquids and solids between containers, tanks and process plants
Assembly and dismantling of plants
Auxiliary and maintenance work on the production line
Primary Industries:
Chemistry
Metal processing
Machines and plants
Car spare parts market
This text is machine translated.
Features
- Pearl-shaped cuff for easy on-and off-putting
- Flexible, sturdy glove with a thickness of 0.8 mm / 31 mils
- Rhombic grip patterns
- The cuff improves the tear resistance and prevents drops from reaching beyond the glove
- Flock lining made from 100% cotton
- High resistance to water-based chemicals.
- Good abrasion resistance.
- Robust and flexible, suitable for many industrial jobs.
- AQL value: 0.65



