
Number (Package size 100 pc(s))
Technical specifications
- Product type
Disposable glove
- Size
XL
9.5
10
- Factory colour
Green
- EN standard
EN 21420:2020
- Features
powder-free
silicone free
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340133 Ansell TouchNTuff 92605100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340133 Ansell TouchNTuff 92605100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
Conformity certificate
Conformity certificate 3340133 Ansell TouchNTuff 92605100 100 pc(s) Nitrile Disposable glove Size (gloves): XL, 9.5, 10 EN 21420:2020
Description
Recommended for:
Sampling and processing of samples
Laboratory analyzes
Refilling liquids and solids
Processing of meat, fish and other foods
Industrial production
Maintenance works
Chemical processing
Primary Industries:
Life Sciences
Food processing
Automotive Industry
Machines and plants
Chemistry
This text is machine translated.
Features
- Manufactured with TNT Chemical Splash Resistance Technology for excellent protection against harmful chemical splashes
- Extremely soft nitrile, silky feel and comfort over long wearing times
- Extra wrist and lower arm protection by one lengthened cuff
- The silicone-free design is easy to paint and process

