
Number (Package size 100 pc(s))
Total (€ 19.32 / piece)
€ 19.32
plus VAT.
Technical specifications
- Product type
Disposable glove
- Size
L
8.5
9
- Factory colour
Orange
- EN standard
EN 21420:2020
- Features
powder-free
anti-static
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340120 Ansell 93256090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340120 Ansell 93256090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020
Conformity certificate
Conformity certificate 3340120 Ansell 93256090 100 pc(s) Nitrile Disposable glove Size (gloves): L, 8.5, 9 EN 21420:2020
Description
Improved grip: With our mega-texture surface for stable grip on wet and dry roads
Tear resistance: Robust 0.13mm/5.1mil thickness of palm to resist tearing when in use
High visibility: Orange color for better visibility at work
Long-lasting: Strong formulation for permanent yet comfortable hand protection
Food approval: Ideal for a wide range of food handling applications
This text is machine translated.
Tear resistance: Robust 0.13mm/5.1mil thickness of palm to resist tearing when in use
High visibility: Orange color for better visibility at work
Long-lasting: Strong formulation for permanent yet comfortable hand protection
Food approval: Ideal for a wide range of food handling applications
This text is machine translated.
Features
- Mega texture surface: For a strong grip
- Robust glove: Increased thickness for tensile strength
- Orange color: For good visibility at work





