
Number (Package size 100 pc(s))
Technical specifications
- Product type
Disposable glove
- Size
S
6.5
7
- Factory colour
Ecru
- EN standard
EN 21420:2020
- Features
powder-free
silicone free
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340126 Ansell TouchNTuff 69318070 100 pc(s) Natural rubber Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340126 Ansell TouchNTuff 69318070 100 pc(s) Natural rubber Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Conformity certificate
Conformity certificate 3340126 Ansell TouchNTuff 69318070 100 pc(s) Natural rubber Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Description
Recommended for:
Sampling and processing of samples
Test procedure
Vehicle Maintenance
Contact with food
All work in food processing with direct food contact
Food handling and processing
Processing of meat, fish and other foods
Secondary food processing
Primary Industries:
Life Sciences
Food processing
Chemistry
This text is machine translated.
Features
- Soft, elastic latex material provides exceptional comfort
- Thin, lightweight design for improved tactile sensitivity
- Structured fingers make it easier to handle small objects and sensitive tools
- Meets FDA requirements for food handling
- Also available in sales packages (except EMEA)


