
Number (Package size 100 pc(s))
Technical specifications
- Product type
Disposable glove
- Size
S
6.5
7
- Factory colour
Green
- EN standard
EN 21420:2020
- Features
silicone free
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340146 Ansell TouchNTuff 92500070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340146 Ansell TouchNTuff 92500070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Conformity certificate
Conformity certificate 3340146 Ansell TouchNTuff 92500070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Description
Recommended for:
Refilling liquids and solids
Sampling and processing of samples
Industrial production
Processing of meat, fish and other foods
Laboratory analyzes
Maintenance works
Primary Industries:
Life Sciences
Automotive Industry
Food processing
Machines and plants
This text is machine translated.
Features
- Proprietary Ansell material formulation provides improved protection against chemical splashes
- Soft nitrile offers a high degree of comfort
- Robust design for superior durability
- Powdered for easy on/off and moisture absorption


