
Number (Package size 100 pc(s))
Technical specifications
- Product type
Disposable glove
- Size
S
6.5
7
- Factory colour
White
- EN standard
EN 21420:2020
- Features
powder-free
- Content
100 pc(s)
Documents & Downloads
Datasheet
Datasheet 3340232 Ansell VersaTouch 92205070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
User & Safety Instructions
User & Safety Instructions 3340232 Ansell VersaTouch 92205070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Conformity certificate
Conformity certificate 3340232 Ansell VersaTouch 92205070 100 pc(s) Nitrile Disposable glove Size (gloves): S, 6.5, 7 EN 21420:2020
Description
Recommended for
All work in food processing with direct food contact
Primary industries
Food processing
Life Sciences
This text is machine translated.
Features
- Thin, light and comfortable
- Textured fingertips for greater sensitivity to touch
- Meets the requirements for food contact

