
Number
ANSMANN universal power supply APS 1000
Highlights & Details
- UNIVERSAL thanks to seven adapter plugs
- Check the current and voltage of the original power supply
- Select THE VOLTAGE with the rotary switch on the back
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
Indoors
- Max. output current
1000 mA
- Output voltage
12 V DC
9 V DC
7.5 V DC
6 V
4.5 V DC
3 V
- Output current (max.) - rounded
1 A
- Input voltage
240 V AC
100 V AC
12 W
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
0.23
- Cable length
1.80 m
- Type
APS 1000
- Factory colour
Black
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2300544 Ansmann 1201-0023 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1000 mA 12 W
Datasheet 2300544 Ansmann 1201-0023 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1000 mA 12 W
User & Safety Instructions
User & Safety Instructions 2300544 Ansmann 1201-0023 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1000 mA 12 W
Conformity certificate
Conformity certificate 2300544 Ansmann 1201-0023 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1000 mA 12 W
Warranty Terms
Warranty Terms 2300544 Ansmann 1201-0023 Mains PSU (adjustable voltage) 12 V DC, 9 V DC, 7.5 V DC, 6 V, 4.5 V DC, 3 V 1000 mA 12 W
Description
Universal power supply for a variety of devices
With the APS 1000 you have the possibility to operate a variety of small electrical devices such as pocket computers, digital cameras, measuring devices, MP-3 players, CD players etc. For best compatibility with the many different devices a 7-part plug set is supplied. The common jack and hollow plugs contained in them provide for ideal contact. No matter which device is to be operated.
The output voltage can be set via a rotary switch on the back of the power supply unit. The APS 1000 is short circuit proof and voltage stabilized. Suitable for consumers up to max. 1 A, 12 W power.
This text is machine translated.
Scope of delivery
- APS 1000 with 1.8m cable
- 7-piece secondary plug set
















