
Number
ANSMANN UNIVERSAL POWER SUPPLY APS 2250L
Highlights & Details
- UNIVERSAL thanks to seven adapter plugs
- Check the current and voltage of the original power supply
- Select THE VOLTAGE with the rotary switch on the back
Technical specifications
- Product type
Mains PSU (adjustable voltage)
- Used at
Mains socket
Indoors
- Max. output current
2250 mA
- Output voltage
15 V DC
13.5 V DC
12 V DC
9 V DC
7.5 V DC
6 V
5 V DC
- Output current (max.) - rounded
2.25 A
- Input voltage
240 V AC
100 V AC
27 W
- Dim
(L x W x H) 53 x 100 x 32 mm
- No. of outputs
1 x
- No. of inputs
1 x
- Input voltage (max.)
240 V
- Min. input voltage
100 V
- Weight
392 g
- Cable length
1.80 m
- Width
100 mm
- Height
32 mm
- Length
53 mm
- Type
APS 2250L
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2300547 Ansmann 1201-0025 Mains PSU (adjustable voltage) 15 V DC, 13.5 V DC, 12 V DC, 9 V DC, 7.5 V DC, 6 V, 5 V DC 2250 mA 27 W
Datasheet 2300547 Ansmann 1201-0025 Mains PSU (adjustable voltage) 15 V DC, 13.5 V DC, 12 V DC, 9 V DC, 7.5 V DC, 6 V, 5 V DC 2250 mA 27 W
User & Safety Instructions
User & Safety Instructions 2300547 Ansmann 1201-0025 Mains PSU (adjustable voltage) 15 V DC, 13.5 V DC, 12 V DC, 9 V DC, 7.5 V DC, 6 V, 5 V DC 2250 mA 27 W
Warranty Terms
Warranty Terms 2300547 Ansmann 1201-0025 Mains PSU (adjustable voltage) 15 V DC, 13.5 V DC, 12 V DC, 9 V DC, 7.5 V DC, 6 V, 5 V DC 2250 mA 27 W
Description
Universal power supply for a variety of devices
With the APS 2250L you have the possibility to operate a variety of small electrical devices such as pocket computers, digital cameras, measuring devices, MP-3 players, CD players etc. For best compatibility with the many different devices a 7-part plug set is supplied. The common jack and hollow plugs contained in them provide for ideal contact. No matter which device is to be operated.
The output voltage can be set via a rotary switch on the back of the power supply unit. The APS 2250L is short circuit proof and voltage stabilized. Suitable for consumers up to max. 2.25 A, 27 W power.
This text is machine translated.
Scope of delivery
- APS 2250L
- EU mains plug with 2m cable
- 7-piece secondary connector set with 1.8m cable




















