
Number
Highlights & Details
AES 4 weekly timer, energy-saving and programmable
- Large LC display
- 10 programs per day
- Break-in protection
- Resiliency
Technical specifications
- Product type
Timer software package
- Type
digital
- Features
24/7 operation
Programmable ON/AUTO/OFF settings
Progammable
Daylight savings control
Holiday program mode
RND mode
Program loops
- Switching cycle
24h mode
7 day mode
- Used at
Indoors
IP20
- Max. switching capacity
3680 W
- Operating voltage
230 V AC
- Switching current (max.)
16 A
- Factory colour
White
- Shortest switching time
60 s
- Summer/winter time
yes
- Width
59 mm
- Height
136 mm
- Depth
76 mm
- Dim
(W x H x D) 59 x 136 x 76 mm
- Use
Climate control
Lighting and appliance control
Security
Weather and environment
- Weight
0.19 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2484674 Ansmann 1260-0006 Timer software package digital 24h mode, 7 day mode 3680 W IP20 24/7 operation, Programmable ON/AUTO/O
User & Safety Instructions
User & Safety Instructions 2484674 Ansmann 1260-0006 Timer software package digital 24h mode, 7 day mode 3680 W IP20 24/7 operation, Programmable ON/AUTO/O
Warranty Terms
Warranty Terms 2484674 Ansmann 1260-0006 Timer software package digital 24h mode, 7 day mode 3680 W IP20 24/7 operation, Programmable ON/AUTO/O
Description
This text is machine translated.





