
Penlight stylus touch 4in1
Highlights & Details
- Input pen, ball-point pen, laser pointer and LED light in one
- Elegant, silver aluminum casing
- Small and handy design with clip for easy attachment
Technical specifications
- 3× alkaline LR41 button cell (included)
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
1
- Bulb type
LED (monochrome)
Laser
- Factory colour
Aluminium
- Material
Aluminium
- Weight
25 g
- Length
120 mm
- (Ø)
10 mm
- Dim
(Ø x L) 10 mm x 120 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2254625 Ansmann 1600-0028 Stylus-Touch 4in1 Penlight battery-powered LED (monochrome), Laser 120 mm Aluminium
User & Safety Instructions
User & Safety Instructions 2254625 Ansmann 1600-0028 Stylus-Touch 4in1 Penlight battery-powered LED (monochrome), Laser 120 mm Aluminium
Conformity certificate
Conformity certificate 2254625 Ansmann 1600-0028 Stylus-Touch 4in1 Penlight battery-powered LED (monochrome), Laser 120 mm Aluminium
Warranty Terms
Warranty Terms 2254625 Ansmann 1600-0028 Stylus-Touch 4in1 Penlight battery-powered LED (monochrome), Laser 120 mm Aluminium
Description
: The conductive stylus is suitable for operating all devices with touch-screen. For every Smartphone, iPad, iPhone, tablet etc. for writing, a pen is available in the Stylus Touch.
The included laser pointer is ideal for lectures and presentations.
The LED light has a very long range.
The elegant and silver aluminum casing is robust and has a clip for easy attachment.
This text is machine translated.
Scope of delivery
- Stylus Touch 4in1
- Button Cells
- User manual.







