
Number
ANSMANN IL300R multi-functional LED workshop light with Li-ion rechargeable battery 1600 0152
Highlights & Details
- Rechargeable Li-ion workshop lamp
- Two LED bulbs for up to 9 hours
- 2x fixing hook 3x holding magnet
Technical specifications
- Dim
(L x W x H) 12 x 30 x 5 cm
- Product type
Workshop inspection lamp
- Technology
Lithium
- Operating voltage
100 - 240 V / AC
- Factory colour
Black
Red
- Weight
460 g
- Capacity (mAh, Ah)
2200 mAh
0.5 W
- Width
30 cm
- Height
5 cm
- Length
12 cm
- Power supply (LOV)
rechargeable
n.rel.
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1528946 Ansmann 1600-0152 IL300R Workshop inspection lamp rechargeable 0.5 W
Conformity certificate
Conformity certificate 1528946 Ansmann 1600-0152 IL300R Workshop inspection lamp rechargeable 0.5 W
Security datasheet
Security datasheet 1528946 Ansmann 1600-0152 IL300R Workshop inspection lamp rechargeable 0.5 W
Warranty Terms
Warranty Terms 1528946 Ansmann 1600-0152 IL300R Workshop inspection lamp rechargeable 0.5 W
Description
Your projects, your passion, your lamp
ANSMANN stands for quality and reliability! We have set ourselves the goal of developing high-quality products for professionals. The IL300R is a professional workshop lamp in the exclusive and new ANSMANN design. The handy and reliable lamp is easily integrated into the demanding everyday life for work on the lift, inspections, in workshops or industry.
Powerful luminosity Leuchtkraft
By using the latest SMD LED technology, the lamp generates an intense white light. The bright main light thereby comes at a brightness of 555 Lux and 325 lumen, at a distance of one meter to the work area. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. An additional spotlight on the lamp head offers a powerful precision light, with which you can no longer miss anything. The light of the LEDs has a color temperature of approx. 6500K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.
Ergonomic design concept through and through
The robust housing is ergonomically shaped. The rubberized grip area provides for the necessary grip during demanding work. With many practical kinks, the IL300R is an absolute all-rounder, ideal for versatile users. Thus, it has a lamp handle that can be rotated by 180° and locked in eight steps for the flexible light alignment. Two fold-out 360° rotating hooks on the back of the housing offer additional mounting options. Two retaining magnets are used to secure and align the lamp to metallic objects. This leaves both hands free for your work in the workshop, on construction sites or during assembly work.
Powerful rechargeable battery - charge and start
A permanently installed 3.7 V lithium-ion battery provides for a long lighting time and at constant brightness. The workshop lamp comes to approx. 3.5 hours, the additional light to approx. 9 hours light duration. The lamp can be charged with a USB charger directly at the socket or via car adapter in the vehicle. The practical charging control display reliably informs about the charging status. Whether mobile or at home, with the IL300R you always have the suitable companion, which brings light in the dark!
The functions at a glance:
- professional workshop lamp with the latest SMD LED technology
- small additional light on the head of the lamp
- robust plastic housing with rubberized grip area
- 180° rotating lamp handle, lockable in eight stages for flexible light alignment
- two fold-out hooks on the back of the housing that can be rotated by 360°
- two retaining magnets on the back of the housing and a magnet on the bottom of the handle
- permanently installed Li-Ion battery pack (3.7V / 2200mAh)
- Charging possibility via the accompanying USB cable
- Battery charge indicator via DUO-LED
This text is machine translated.
Features
- Professional workshop light with the latest SMD LED-technology
- Small Additional lamp at the head of the lamp
- Robust plastic housing with rubberized grip area
- 180° rotating, in eight stages lockable lamp grip for flexible light alignment
- Two unfoldable, 360° rotating hook on the back of the housing.
- Two holding magnets on the back side of the housing and a magnet on the underside of the handle
- Hard built-in Li-ion battery pack (3.7V / 2200 mAh)
- Charging via USB power supply (5 V/1000 mA) or car adapter (12-24 V) (not included)
- Battery charge indicator via Duo-LED
Scope of delivery
- Workshop light
- Micro USB cable













