
Number
Highlights & Details
Ansmann pin lamp X 15
- Small and handy LED pen light
- Brightness: Up to 15 lumens
- Light duration: Up to 45 hours
Technical specifications
- Product type
Penlight
- Power supply (LOV)
battery-powered
- Operating voltage
3 V
- LEDs
1
- Bulb type
LED (monochrome)
- Luminous flux (high)
15 lm
- Light duration (high)
45 h
- Factory colour
Silver
- Weight
37.5 g
- Length
13.38 cm
- (Ø)
12.5 mm
- Dim
(Ø x L) 12.5 mm x 13.38 cm
- Light duration (max.)
45 h
Documents & Downloads
Datasheet
Datasheet 1604108 Ansmann 1600-0169 X15 Penlight battery-powered LED (monochrome) 13.38 cm Silver
User & Safety Instructions
User & Safety Instructions 1604108 Ansmann 1600-0169 X15 Penlight battery-powered LED (monochrome) 13.38 cm Silver
Conformity certificate
Conformity certificate 1604108 Ansmann 1600-0169 X15 Penlight battery-powered LED (monochrome) 13.38 cm Silver
Warranty Terms
Warranty Terms 1604108 Ansmann 1600-0169 X15 Penlight battery-powered LED (monochrome) 13.38 cm Silver
Description
ideal for one-handed operation
The small and handy LED pen light X15 from ANSMANN impresses through its optimum housing proportions. The pen-size lamp is perfect for illuminating hard-to-reach areas or narrow openings. The light weight and compact dimensions make it possible to always carry the lamp in the shirt or trouser pocket. By using a large switch in the end cap, the lamp itself is super easy to use with one hand, even with gloves.
Optimized for everyday applications
With up to 45 hours of light duration and luminous flux of up to 15 lumen, the LED pen light X15 is ideally suited for everyday use in the house, garden, garage or on the move. And that at a very good price-performance ratio.
Efficient reflector system and splash-proof housing
The LED pen light X15 is small and handy. The robust metal housing and the attractive and slim ANSMANN design make it the ideal companion in work jackets or inspection cases. It includes two alkaline Micro AAA batteries and the reinforced retaining clip.
This text is machine translated.
Scope of delivery
- X15 LED
- 2 alkaline Micro AAA batteries
- Holding Clip














