
Number
Highlights & Details
Penlight IL150B
- Strong light effect: Thanks to new SMD LED technology
- The warm white light provides homogeneous lighting
- Splash-proof according to IP54 & impact-proof
Technical specifications
- Power 3 W
- 3x AAA battery (included)
- Protection class IP54
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
2
- Bulb type
LED (monochrome)
- Luminous flux (high)
150 lm
- Illumination range (high)
16 m
- Light duration (high)
20 h
- Factory colour
Red
Black
- Material
ABS plastic
- Weight
89 g
- Width
35 mm
- Height
20 mm
- Length
185 mm
- Dim
(L x W x H) 185 x 35 x 20 mm
Documents & Downloads
Datasheet
Datasheet 2254624 Ansmann 1600-0211 IL150B Penlight battery-powered LED (monochrome) 185 mm Red, Black
User & Safety Instructions
User & Safety Instructions 2254624 Ansmann 1600-0211 IL150B Penlight battery-powered LED (monochrome) 185 mm Red, Black
Conformity certificate
Conformity certificate 2254624 Ansmann 1600-0211 IL150B Penlight battery-powered LED (monochrome) 185 mm Red, Black
Warranty Terms
Warranty Terms 2254624 Ansmann 1600-0211 IL150B Penlight battery-powered LED (monochrome) 185 mm Red, Black
Description
Your projects, your passion, your lamp
The ANSMANN IL150B LED inspection lamp is ideal for household and workshop use.
The integrated holding magnet in the adjustable holding clip allows the lamp to be attached to all metallic objects and hands-free working is guaranteed. The inspection lamp is equipped with a long-life COB-LED technology, which provides for a homogeneous light image. The additional LED in the lamp head makes it possible to illuminate parts that are difficult to access on the front. A non-slip, non-slip ABS housing provides additional security. The handy and reliable lamp is easily integrated into the demanding everyday life for work on the lift, inspections, in workshops, industry, home, Yard and garage.
This text is machine translated.
Features
- Long-life 3 W COB LED with a very homogeneous working light
- Additional 1 W spot LED in the lamp head for multifunctional use
- Adjustable retaining clip with integrated magnet for hands-free working
- Rubberized plastic housing made of ABS in attractive design
- Switch functions: Spot-LED 100% | COB LED 100% | COB LED 30%
Scope of delivery
- IL150B
- 3× AAA batteries



















