
Number
Highlights & Details
Work lamp WL250B slim
- BRIGHT: 215 lumens + additional LED 75 lumens
- ATTACHMENT via magnet and hook
- ROBUST: Shock-resistant plastic housing
Technical specifications
- Luminous flux: Surface light 215 lm, point light 75 lm
- Dim
(L x W x H) 290 x 38 x 23 mm
- Product type
Work light
- LEDs
2
- Work light features
Magnetic fastener
Hook
- Bulb type
LED (monochrome)
- Operating voltage
AA battery (4x), included
- Factory colour
Black
Blue
- Weight
220 g
- Luminous flux
215 lm
- Width
38 mm
- Height
23 mm
- Length
290 mm
- Power supply (LOV)
battery-powered
n.rel.
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2162619 Ansmann 1600-0265 WL250B slim LED (monochrome) Work light battery-powered 215 lm
User & Safety Instructions
User & Safety Instructions 2162619 Ansmann 1600-0265 WL250B slim LED (monochrome) Work light battery-powered 215 lm
Conformity certificate
Conformity certificate 2162619 Ansmann 1600-0265 WL250B slim LED (monochrome) Work light battery-powered 215 lm
Warranty Terms
Warranty Terms 2162619 Ansmann 1600-0265 WL250B slim LED (monochrome) Work light battery-powered 215 lm
Description
Your projects, your passion, your lamp
With the ANSMANN WL250B slim we have a real all-rounder in our range. With the latest COB-LED technology and additional lamp on the lamp head, the workshop lamp is for work on the lift, inspections, in workshops, industry, house, Suitable for yard or garage. The handy and reliable lamp is thus easily integrated into the demanding everyday life.
Powerful luminosity Leuchtkraft
By using COB LED technology, the lamp produces a pleasant white light. The bright main light thereby comes to a brightness of up to 215 lumen. Thanks to the wide angle of radiation, the bright light is evenly distributed so that small details as well as large areas are uniformly illuminated. An additional LED on the lamp head offers a powerful precision light, with which you can no longer miss anything.
Ergonomic, practical, versatile
The robust and impact-resistant housing is particularly resistant to mechanical stress and promises a versatile application. The hinged retaining bracket enables easy hanging of the lamp. Three retaining magnets on the back serve to secure and align the lamp to metallic objects. This leaves both hands free for your work in the workshop, on construction sites or during assembly work.
Strong technical values – battery operation
The WL250B slim is powered by four AA batteries. This means that the workshop lamp can be used anywhere and at any time. Self-discharge and long standing times due to empty batteries are therefore not an issue. Nevertheless, the WL250B slim stands for long light times. Whether mobile or at home, with the WL250B slim you always have the suitable companion, which brings light in the darkness!
This text is machine translated.
Features
- Side surface lamp and lamp in the lamp head
- Powerful COB LEDs
- 3 retaining magnets on the back
- Foldable bracket
- Robust and handy casing
- Switch is easy to operate even with wet hands or gloves
Scope of delivery
- Workshop lamp WL250B slim
- 4 AA batteries
- User manual






