
Number
Highlights & Details
Penlight PL130B
- BRIGHT: 130 lumens + additional LED 50 lumens
- ATTACHMENT via magnet and clip
- FOR: Inspection home works camping or outdoor
Technical specifications
- Power 3 W
- 2x AAA battery (included)
- Protection type IP20
- Product type
Penlight
- Power supply (LOV)
battery-powered
- LEDs
1
- Bulb type
LED (monochrome)
- Luminous flux (high)
130 lm
- Illumination range (high)
16 m
- Light duration (high)
7 h
- Factory colour
Black
- Material
Aluminium
- Weight
89 g
- Width
15 mm
- Height
18 mm
- Length
16.000 cm
- Dim
(L x W x H) 16.000 cm x 15 mm x 18 mm
- Depth
16.000 cm
- Light duration (max.)
7 h
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2301499 Ansmann 1600-0385 PL130B Penlight battery-powered LED (monochrome) 130 lm 16.000 cm Black
User & Safety Instructions
User & Safety Instructions 2301499 Ansmann 1600-0385 PL130B Penlight battery-powered LED (monochrome) 130 lm 16.000 cm Black
Conformity certificate
Conformity certificate 2301499 Ansmann 1600-0385 PL130B Penlight battery-powered LED (monochrome) 130 lm 16.000 cm Black
Warranty Terms
Warranty Terms 2301499 Ansmann 1600-0385 PL130B Penlight battery-powered LED (monochrome) 130 lm 16.000 cm Black
Description
ideal for one-handed operation
The small and handy LED pen light PL130B impresses with its optimum housing proportions. The pen-size lamp is perfect for illuminating hard-to-reach areas or narrow openings. The light weight and compact dimensions make it possible to always carry the lamp in the shirt or trouser pocket.
Powerful luminosity Leuchtkraft
By using SMD LED technology, the lamp generates intense light. The bright main light comes with a brightness of 130 lumen. An additional spotlight on the lamp head offers a powerful precision light, with which you can no longer miss anything. The light of the LEDs has a color temperature of approx. 6500K, which does not put too much strain on the eyes. This means a pleasantly natural, white light that does not get tired and allows a relaxed working.
Optimized for everyday applications
With up to 7 hours of light duration and luminous flux of up to 130 Lumen, the LED pen light PL130B is ideally suited for everyday use in the workshop, house, garden, garage or while traveling.
ABS plastic housing with clip and magnet
The LED pen light is small and handy. The robust and high-quality ABS plastic housing (IP20) and the attractive and slim ANSMANN design make it the ideal companion in work jackets or inspection cases. The lamp can be used universally through the holding clip with integrated magnet. It includes two alkaline AAA batteries.
This text is machine translated.
Scope of delivery
- PL130B
- 2× AAA batteries
- User manual













