
Number
Highlights & Details
Ansmann LED spotlight FL50W 18V powertool battery packs, incl. adapter plates for Bosch, Makita, Milwaukee/Dewalt
- Ansmann Luminary 18V working spotlight with 50 W COB-LED and a Leuchtkraft of up to 4500 lumens
- Compatible with 18V Powertool battery packs - including adapter plates for battery packs of different brands: Bosch, Makita and Milwaukee/Dewalt
- Three brightness levels can be selected via the on/off switch - always the optimum light for your work application
- Homogeneous illumination is Ideal for working in the interior and external area
- Very robust and shock-resistant (IK05)
- Bright LED light with a color temperature of 6500K for optimal working
- Flexible use thanks to the stable adjustment angle – the stand is adjustable up to 75° and the lamp head can even be adjusted to 360°
Technical specifications
- Dim
(W x H x D) 40.5 x 28.5 x 7.5 cm
- Product type
Spotlight
- Work light features
Folding
- Bulb type
Battery-operated LED light
COB LED
- Operating voltage
18 V
- Factory colour
Black
- Colour temperature type
6500 K
- Weight
1.4 kg
50 W
- Luminous flux
4500 lm
- Width
40.5 cm
- Height
28.5 cm
n.rel.
- Depth
7.5 cm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3499735 Ansmann 1600-0713 LED Strahler FL50W 18V Powertool-Akkupacks, inkl. Adapterplatten Battery-operated LED light, COB LED S
User & Safety Instructions
User & Safety Instructions 3499735 Ansmann 1600-0713 LED Strahler FL50W 18V Powertool-Akkupacks, inkl. Adapterplatten Battery-operated LED light, COB LED S
Description
Three brightness levels can be selected via the on/off-switch - optimum light for your work use.
The stand angle has a stable angle of adjustment which makes it adjustable up to 75° and the lamp head through 360° and can be used flexibly.
The lamp generates an intense light using the powerful 50W COB-LED. The radiator comes with a brightness of up to 4500 lumens with a color temperature of 6500K.
This text is machine translated.
Scope of delivery
- Work spotlight
- 3 adapter plates (Bosch, Makita, Milwaukee/Dewalt)
- User manual








