
Number
Highlights & Details
Ansmann 1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh Battery pack 2x Li-ion 3.6 V 5200 mAh
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 5.2 A
- Product type
Battery pack
- No. of cells
2
- Voltage
3.6 V
- Capacity (mAh, Ah)
5200 mAh
- Technology
Li-ion
- Length
37 mm
- Width
19 mm
- Height
68 mm
- Weight
102 g
- Content
1 pc(s)
- Manufacturer part #
2447-3033-60
- Type
1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh
- Rechargeable
Yes
- Dim
(L x W x H) 37 x 19 x 68 mm
Documents & Downloads
Datasheet
Datasheet 3412083 Ansmann 1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh Battery pack 2x Li-ion 3.6 V 5200 mAh
User & Safety Instructions
User & Safety Instructions 3412083 Ansmann 1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh Battery pack 2x Li-ion 3.6 V 5200 mAh
Warranty Terms
Warranty Terms 3412083 Ansmann 1S2P Akkupack 2x 18650 Kabel Li-Ion 3.6V 5200mAh Battery pack 2x Li-ion 3.6 V 5200 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 3.6 V/5200 mAh/1S2P


