
Number
Highlights & Details
Ansmann 1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh Battery pack 3x 18650 Li-ion 3.6 V 7800 mAh
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 7.8 A
- Product type
Battery pack
- Size
18650
- No. of cells
3
- Voltage
3.6 V
- Capacity (mAh, Ah)
7800 mAh
- Technology
Li-ion
- Length
57 mm
- Width
20 mm
- Height
69 mm
- (Ø)
2.2 cm
- Weight
102 g
- Content
1 pc(s)
- Manufacturer part #
2447-3034-60
- Type
1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh
- Rechargeable
Yes
- Dim
(Ø x H) 2.2 cm x 69 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3412079 Ansmann 1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh Battery pack 3x 18650 Li-ion 3.6 V 7800 mAh
User & Safety Instructions
User & Safety Instructions 3412079 Ansmann 1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh Battery pack 3x 18650 Li-ion 3.6 V 7800 mAh
Warranty Terms
Warranty Terms 3412079 Ansmann 1S3P Akkupack 3x 18650 Kabel Li-Ion 3.6V 7800mAh Battery pack 3x 18650 Li-ion 3.6 V 7800 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x battery pack 3.6 V/7800 mAh/1S3P


