
Number
Highlights & Details
Ansmann 230PD USB charger
- USB charger with 2 USB ports (USB A and USB C) and 30 W power
- Integrated USB-C charging cable with semi-automatic cable
- Intelligent charge control ensures optimized charging
- Multisafe technology protects your terminals and the charger
- Suitable for devices, which can be charged or operated via USB
- Input: 110 - 240V AC Wide range input allows for worldwide use
Technical specifications
- Product type
USB charger
30 W
- Inputs
Europlug
- Input voltage
110 V AC
240 V AC
- Input voltage
110 - 240 V AC
- No. of outputs
3 x
- Outputs
1x USB-A
2x USB-C®
- Type
230PD
- Suitable for
Universal
- Suitable for
Geräte. welche über USB geladen oder betrieben werden
- PSU features
Rewindable USB-C® cable
- Dim
(L x W x H) 197 x 40 x 80 mm
- Height
80 mm
- Length
197 mm
- Width
40 mm
- Weight
170 g
- Factory colour
White
- Used at
Portable
- Charging method
Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3742046 Ansmann 230PD USB charger 30 W 1x USB-A, 2x USB-C® Power Delivery White Portable Rewindable USB-C® cable
User & Safety Instructions
User & Safety Instructions 3742046 Ansmann 230PD USB charger 30 W 1x USB-A, 2x USB-C® Power Delivery White Portable Rewindable USB-C® cable
User & Safety Instructions 3742046 Ansmann 230PD USB charger 30 W 1x USB-A, 2x USB-C® Power Delivery White Portable Rewindable USB-C® cable
Description
The firmly integrated USB-C cable provides additional comfort and saves carrying separate cable. With the help of the semi-automatic cable pull, the cable can be pulled out easily and retracted automatically and in a controlled way after use.
Thanks to the intelligent charger control and the proven Multisafe technology, your application is optimally and securely charged. The very low standby consumption makes this charger particularly energy efficient and economical.
The modern, space-saving design with EU-plug fits perfectly in each socket and is Ideal for the daily use.
This text is machine translated.
Scope of delivery
- Home charger 230PD with cable
- User manual

