
USB car charger 240C
Highlights & Details
- USB and USB-C output
- For 12 and 24 V
- Charge two devices simultaneously.
Technical specifications
- Charging current: USB 1000 mA, USB-C 3000 mA
- Product type
USB charger
20 W
- Inputs
Cigarette lighter plug
- Input voltage
12 V DC
24 V DC
- Input voltage
12 - 24 V
- No. of outputs
2 x
- Outputs
USB
USB-C® socket
- Output voltage
5 V DC
- Output current (max.) - rounded
3 A
- Max. output current
3000 mA
- Max. output current per channel
3000 mA
- Type
240C
- Suitable for
Universal
- Suitable for
Kfz und LKW
- PSU features
Surge protection
- Dim
(Ø x L) 27.8 mm x 65.4 mm
- (Ø)
27.8 mm
- Length
65.4 mm
- Weight
22 g
- Factory colour
Black
- Used at
Car
HGV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1682007 Ansmann 240C USB charger 20 W USB, USB-C® socket Black Car, HGV Surge protection
User & Safety Instructions
User & Safety Instructions 1682007 Ansmann 240C USB charger 20 W USB, USB-C® socket Black Car, HGV Surge protection
Conformity certificate
Conformity certificate 1682007 Ansmann 240C USB charger 20 W USB, USB-C® socket Black Car, HGV Surge protection
Warranty Terms
Warranty Terms 1682007 Ansmann 240C USB charger 20 W USB, USB-C® socket Black Car, HGV Surge protection
Description
This text is machine translated.
Features
- USB and USB-C output
- Compact and light
- Circuit breaker
- Reverse polarity protection
- Overvoltage protection
Scope of delivery
- USB charger
- User manual.








