
Number
Highlights & Details
Ansmann 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh Battery pack 6x Li-ion 10.8 V 6700 mAh
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 6.7 A
- Product type
Battery pack
- No. of cells
6
- Voltage
10.8 V
- Capacity (mAh, Ah)
6700 mAh
- Technology
Li-ion
- Length
37.5 mm
- Width
55 mm
- Height
70 mm
- Weight
304 g
- Content
1 pc(s)
- Manufacturer part #
2447-3050-40
- Type
3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh
- Rechargeable
Yes
- Dim
(L x W x H) 37.5 x 55 x 70 mm
Documents & Downloads
Datasheet
Datasheet 3410117 Ansmann 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh Battery pack 6x Li-ion 10.8 V 6700 mAh
User & Safety Instructions
User & Safety Instructions 3410117 Ansmann 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh Battery pack 6x Li-ion 10.8 V 6700 mAh
Warranty Terms
Warranty Terms 3410117 Ansmann 3S2P Akkupack 6x 18650 Kabel Li-Ion 10.8V 6700mAh Battery pack 6x Li-ion 10.8 V 6700 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 10.8 V/6700 mAh/3S2P


