
4Ah power bank
Highlights & Details
- 4.000mAh - fits in any trouser & handbag
- Aircraft compatible - permitted in carry-on baggage
- Protection against overload, overload & short-circuit
Technical specifications
- Product type
Power bank
- Charging slots
1
- Capacity (mAh, Ah)
4000 mAh
- Charging current (max.)
1000 mA
- Technology
LiPo
- Length
110 mm
- Width
68 mm
- Connector
Micro USB
USB
- Height
10 mm
- Weight
127 g
- Operating voltage
5 V via USB
- Factory colour
Rose
- Wireless charging
No
- Charging method
Smart IC
- Dim
(L x W x H) 110 x 68 x 10 mm
- Powerbank features
Status display
IP20
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2227115 Ansmann 4Ah Power bank 4000 mAh Smart IC LiPo Micro USB, USB Rose Status display
User & Safety Instructions
User & Safety Instructions 2227115 Ansmann 4Ah Power bank 4000 mAh Smart IC LiPo Micro USB, USB Rose Status display
Conformity certificate
Conformity certificate 2227115 Ansmann 4Ah Power bank 4000 mAh Smart IC LiPo Micro USB, USB Rose Status display
Security datasheet
Security datasheet 2227115 Ansmann 4Ah Power bank 4000 mAh Smart IC LiPo Micro USB, USB Rose Status display
Warranty Terms
Warranty Terms 2227115 Ansmann 4Ah Power bank 4000 mAh Smart IC LiPo Micro USB, USB Rose Status display
Description
ANSMANN Powerbank – the mobile energy filling station
Who doesn't know it: You are on cycling tours, hiking, traveling, longer flights or with friends and suddenly the battery indicator of the smartphone goes toward zero – far and wide there is no charging possibility in sight!
This problem is now a thing of the past, because ANSMANN's practical power bank in an elegant design is light, powerful and always with you. Due to the compact design, the light-weight power store can be placed in any jacket, trouser or handbag. Equipped with the USB on micro USB charging cable, the product is the ideal companion while traveling. The ANSMANN power bank has integrated a micro USB port in addition to a USB port. The USB connection provides power to your smartphone and/or tablet via a charging cable. Via the Micro-USB-connection the battery can be recharged comfortably at the PC or with a commercially available USB-charger at the socket.
Power package for different applications
With a charging capacity of 4000 mAh and an output power of max. 1 A (at 5V DC), the small power pack charges mobile devices repeatedly. The high-quality additional battery in the stable housing is compatible for all common USB devices such as smartphones, tablets, mobile phones, MP3 players, navigation devices and many other applications, which can be charged via USB.
Multi-safe technology
The media repeatedly warn against cheap products that explode or start burning without any warning. With ANSMANN you can be sure of the number. The built-in overload protection ensures that the power bank automatically ends the charging process after successful charging. The deep discharge protection switches off the power bank as soon as the voltage of the power bank drops below a certain value when charging a connected device and thus prevents damage to the battery and the product. The short-circuit protection rounds off the safety functions and ensures maximum safety in addition to the automatic switch-off.
LED capacity display
By pressing a button, the charging status display can be activated, which reliably informs about the current capacity in 25% steps via four integrated LEDs.
This text is machine translated.
Features
- USB output
- Multi-safe technology
- LED capacity display
- Compact and lightweight
- Over- and deep discharge protection
- short-circuit proof
- Overload protection
Scope of delivery
- Power bank 4 Ah pink
- Micro USB cable
- User manual










