
Number
Highlights & Details
Ansmann 4S1P battery pack 4x 18650 cables Li-Ion 14.4V 2600mAh Block
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 5 A
- Product type
Battery pack
- No. of cells
4
- Voltage
14.4 V
- Capacity (mAh, Ah)
2600 mAh
- Technology
Li-ion
- Length
37.5 mm
- Width
37.5 mm
- Height
70 mm
- Weight
188 g
- Content
1 pc(s)
- Manufacturer part #
2447-3036-60
- Type
4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh Block
- Rechargeable
Yes
- Dim
(L x W x H) 37.5 x 37.5 x 70 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3410120 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh Block Battery pack 4x Li-ion 14.4 V 2600 mAh
User & Safety Instructions
User & Safety Instructions 3410120 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh Block Battery pack 4x Li-ion 14.4 V 2600 mAh
Warranty Terms
Warranty Terms 3410120 Ansmann 4S1P Akkupack 4x 18650 Kabel Li-Ion 14.4V 2600mAh Block Battery pack 4x Li-ion 14.4 V 2600 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 14.4 V / 2600 mAh / 4S1P


