
Number
Highlights & Details
Ansmann 4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 6700mAh Battery pack 8x Li-ion 14.54 V 6700 mAh
- High energy density and low self-discharge;
- Highest safety thanks to tested quality;
- Integrated Protection against overload, short-circuit and deep discharge;
Technical specifications
- max. Discharge current 6.7 A
- Product type
Battery pack
- No. of cells
8
- Voltage
14.54 V
- Capacity (mAh, Ah)
6700 mAh
- Technology
Li-ion
- Length
37.5 mm
- Width
71 mm
- Height
74.5 mm
- Weight
405 g
- Content
1 pc(s)
- Manufacturer part #
2447-3035-40
- Type
4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 6700mAh
- Rechargeable
Yes
- Dim
(L x W x H) 37.5 x 71 x 74.5 mm
Documents & Downloads
Datasheet
Datasheet 3410121 Ansmann 4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 6700mAh Battery pack 8x Li-ion 14.54 V 6700 mAh
User & Safety Instructions
User & Safety Instructions 3410121 Ansmann 4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 6700mAh Battery pack 8x Li-ion 14.54 V 6700 mAh
Warranty Terms
Warranty Terms 3410121 Ansmann 4S2P Akkupack 8x 18650 Kabel Li-Ion 14.4V 6700mAh Battery pack 8x Li-ion 14.54 V 6700 mAh
Description
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x Battery pack 14.4 V/6700 mAh/4S2P


