
Ansmann 5.4 Typ C Power bank
Highlights & Details
- USB- and C-USB output
- Built-in LED light
- Capacity: 5000 mAh
Technical specifications
- Energy 18.5 Wh
- Product type
Power bank
- Charging slots
2
- Capacity (mAh, Ah)
5000 mAh
- Charging current (max.)
3000 mA
- Technology
Li-ion
- Length
106 mm
- Width
49 mm
- Connector
Micro USB
USB C®
- Height
27 mm
- Weight
142 g
- Operating voltage
5 V via USB
- Factory colour
Black
- Wireless charging
No
- Charging method
Smart IC
- Dim
(L x W x H) 106 x 49 x 27 mm
- Powerbank features
Status display
Torch
IP20
- Outputs
USB
USB-C® socket
Documents & Downloads
Datasheet
Datasheet 1894259 Ansmann 5.4 Typ C Power bank 5000 mAh Smart IC Li-ion Micro USB, USB C® Black Status display, Torch
User & Safety Instructions
User & Safety Instructions 1894259 Ansmann 5.4 Typ C Power bank 5000 mAh Smart IC Li-ion Micro USB, USB C® Black Status display, Torch
Conformity certificate
Conformity certificate 1894259 Ansmann 5.4 Typ C Power bank 5000 mAh Smart IC Li-ion Micro USB, USB C® Black Status display, Torch
Security datasheet
Security datasheet 1894259 Ansmann 5.4 Typ C Power bank 5000 mAh Smart IC Li-ion Micro USB, USB C® Black Status display, Torch
Warranty Terms
Warranty Terms 1894259 Ansmann 5.4 Typ C Power bank 5000 mAh Smart IC Li-ion Micro USB, USB C® Black Status display, Torch
Description
This text is machine translated.
Features
- USB- and C-USB output
- Built-in LED light
- LED battery indicator
- Over and deep discharge protection
- Circuit breaker
- Overload protection
Scope of delivery
- Powerbank
- Micro-USB-to-USB cable
- User manual.






