
Highlights & Details
Ansmann 7S3P Battery pack 21x 18650 Cable Li-ion 25.2 V 7800 mAh
- High energy density and low self-discharge
- Highest safety thanks to tested quality
- Integrated Protection against overload, short-circuit and deep discharge
Technical specifications
- Cable length 120 mm
- Product type
Battery pack
- Size
18650
- No. of cells
21
- Voltage
25.2 V
- Capacity (mAh, Ah)
7800 mAh
- Technology
Li-ion
- Special-purpose battery features
Cable
- Length
130 mm
- Width
74 mm
- Height
57 mm
- Weight
1000 g
- Content
1 pc(s)
- Manufacturer part #
2447-0121
- Type
7S3P
- Rechargeable
Yes
- Dim
(L x W x H) 130 x 74 x 57 mm
- UKCA
yes
Documents & Downloads
Information
Test Summary Report 3345358 Ansmann 7S3P Battery pack 21x 18650 Cable Li-ion 25.2 V 7800 mAh
Security datasheet
Security datasheet 3345358 Ansmann 7S3P Battery pack 21x 18650 Cable Li-ion 25.2 V 7800 mAh
Description
All battery packs are based on standard Li 18650 cells and have a UN transport test (UN 38.3).
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Lithium-ion batteries are the energy source of the future. With about twice the energy density of NiMH cells and a very low self-discharge, this technology is the optimal energy source for all types of applications. Li-Ion battery packs are thermally stable and very cold-resistant. The integrated protection circuit protects against overload, overload, short-circuit and deep discharge.
This text is machine translated.
Scope of delivery
- 1x battery pack 25.2 V/7800 mAh/7S3P












