
Number
Universal- Fast charging adapter ACS 48
Highlights & Details
- Fully automatic charger – 4 to 8 cell packLED status display & trickle charging
Technical specifications
- II protection rating
- Protection type IP20
- Product type
Scale model battery charger
- Operating voltage
100 - 240 V
- Matching rechargeable battery
NiCd
NiMH
- Suitable for (no. of NiCd/NiMH batteries) (max.)
8
- Charging current (max.)
0.35 A
- Charging slots
1
- Dim
(L x W x H) 58 x 35 x 44 mm
- Suitable for (No. of NiCd/NiMH batteries) (min.)
4
- Manufacturer part #
1001-0024
- Width
35 mm
- Height
44 mm
- Length
58 mm
- Suitable for batteries
4 - 8
- Wireless charging
No
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1366990 Ansmann ACS 48 Scale model battery charger 0.35 A NiCd, NiMH
User & Safety Instructions
User & Safety Instructions 1366990 Ansmann ACS 48 Scale model battery charger 0.35 A NiCd, NiMH
Conformity certificate
Conformity certificate 1366990 Ansmann ACS 48 Scale model battery charger 0.35 A NiCd, NiMH
Warranty Terms
Warranty Terms 1366990 Ansmann ACS 48 Scale model battery charger 0.35 A NiCd, NiMH
Description
The delivery includes an adapter cable with Tamiya socket as well as 8 standard output plugs for the connection to the polarity changer.
The ANSMANN charger has a short-circuit and polarity reversal protection included and the charger can be used worldwide through the wide-range power supply (100-240V AC / 50-60Hz).
This text is machine translated.
Features
- 8-way low-voltage plug set: Jack plug Ø 2.5 & 3.5 mm, hollow plug Ø 2.1 x 5 mm, Ø 2.5 x 5.5 mm, Ø 1.35 x 3.5 mm, Ø 1.7 x 4 mm, Ø 1.75 x 4.75 mm, Ø 2.1 x 5.5 mm
- Short-circuit and polarity reversal protection
- LED charging indicator Wide-range input 100 - 240 V
Scope of delivery
- ACS 48
- 8-piece secondary plug set
- Adapter cable with Tamiya socket
- User manual




